LM2903EYFVM-CTR | |
---|---|
DigiKey Part Number | 846-LM2903EYFVM-CTR-ND - Tape & Reel (TR) 846-LM2903EYFVM-CTRCT-ND - Cut Tape (CT) 846-LM2903EYFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903EYFVM-CTR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.91100 | ¥109.11 |
25 | ¥10.35440 | ¥258.86 |
100 | ¥8.50620 | ¥850.62 |
250 | ¥7.95104 | ¥1,987.76 |
500 | ¥7.02660 | ¥3,513.30 |
1,000 | ¥5.54728 | ¥5,547.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.57697 | ¥13,730.91 |