LM2903EYF-CE2 | |
---|---|
DigiKey Part Number | 846-LM2903EYF-CE2TR-ND - Tape & Reel (TR) 846-LM2903EYF-CE2CT-ND - Cut Tape (CT) 846-LM2903EYF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903EYF-CE2 |
Description | EMARMOUR SERIES, AUTOMOTIVE EXCE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, TTL 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.80900 | ¥68.09 |
25 | ¥6.46760 | ¥161.69 |
100 | ¥5.31240 | ¥531.24 |
250 | ¥4.96572 | ¥1,241.43 |
500 | ¥4.38850 | ¥2,194.25 |
1,000 | ¥3.46459 | ¥3,464.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23359 | ¥8,083.98 |
5,000 | ¥3.07190 | ¥15,359.50 |
12,500 | ¥2.95641 | ¥36,955.12 |
25,000 | ¥2.86402 | ¥71,600.50 |