LM2903DGKR | |
---|---|
DigiKey Part Number | LM2903DGKRTR-ND - Tape & Reel (TR) LM2903DGKRCT-ND - Cut Tape (CT) LM2903DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DGKR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-MSOP/VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP/VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥5.97600 | ¥59.76 |
25 | ¥5.02240 | ¥125.56 |
100 | ¥3.93860 | ¥393.86 |
250 | ¥3.40796 | ¥851.99 |
500 | ¥3.08288 | ¥1,541.44 |
1,000 | ¥2.81195 | ¥2,811.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.16417 | ¥5,410.43 |
5,000 | ¥2.01493 | ¥10,074.65 |
12,500 | ¥1.94031 | ¥24,253.88 |
25,000 | ¥1.86568 | ¥46,642.00 |