KTR18EZPJ103 | |
---|---|
DigiKey Part Number | RHM10KPTR-ND - Tape & Reel (TR) RHM10KPCT-ND - Cut Tape (CT) RHM10KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ103 |
Description | RES SMD 10K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.70600 | ¥7.06 |
50 | ¥0.47460 | ¥23.73 |
100 | ¥0.40470 | ¥40.47 |
500 | ¥0.29062 | ¥145.31 |
1,000 | ¥0.25574 | ¥255.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19602 | ¥980.10 |
10,000 | ¥0.17712 | ¥1,771.20 |
25,000 | ¥0.15622 | ¥3,905.50 |
35,000 | ¥0.15323 | ¥5,363.05 |
50,000 | ¥0.14428 | ¥7,214.00 |
125,000 | ¥0.13433 | ¥16,791.25 |