IMN10FHT108 | |
---|---|
DigiKey Part Number | 846-IMN10FHT108TR-ND - Tape & Reel (TR) 846-IMN10FHT108CT-ND - Cut Tape (CT) 846-IMN10FHT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMN10FHT108 |
Description | DIODE ARRAY GP 80V 100MA SMT6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99800 | ¥39.98 |
100 | ¥2.78150 | ¥278.15 |
500 | ¥2.17132 | ¥1,085.66 |
1,000 | ¥1.76494 | ¥1,764.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57773 | ¥4,733.19 |
6,000 | ¥1.49752 | ¥8,985.12 |
9,000 | ¥1.39055 | ¥12,514.95 |
30,000 | ¥1.35846 | ¥40,753.80 |