FTZ5.6ET148 | |
---|---|
DigiKey Part Number | FTZ5.6ET148TR-ND - Tape & Reel (TR) FTZ5.6ET148CT-ND - Cut Tape (CT) FTZ5.6ET148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTZ5.6ET148 |
Description | DIODE ZENER ARRAY 5.6V SMD5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 5.6 V 200 mW ±5% SMD5 |
Datasheet | Datasheet |
EDA/CAD Models | FTZ5.6ET148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMD5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥2.69450 | ¥269.45 |
500 | ¥2.10400 | ¥1,052.00 |
1,000 | ¥1.71018 | ¥1,710.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03649 | ¥3,109.47 |