ESR03EZPF1002 | |
---|---|
DigiKey Part Number | RHM10KADTR-ND - Tape & Reel (TR) RHM10KADCT-ND - Cut Tape (CT) RHM10KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1002 |
Description | RES 10K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.64900 | ¥6.49 |
50 | ¥0.43520 | ¥21.76 |
100 | ¥0.37110 | ¥37.11 |
500 | ¥0.26632 | ¥133.16 |
1,000 | ¥0.23439 | ¥234.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.17968 | ¥898.40 |
10,000 | ¥0.16236 | ¥1,623.60 |
25,000 | ¥0.14320 | ¥3,580.00 |
35,000 | ¥0.14047 | ¥4,916.45 |
50,000 | ¥0.13226 | ¥6,613.00 |
125,000 | ¥0.12313 | ¥15,391.25 |