EDZVT2R2.7B | |
---|---|
DigiKey Part Number | EDZVT2R2.7BTR-ND - Tape & Reel (TR) EDZVT2R2.7BCT-ND - Cut Tape (CT) EDZVT2R2.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R2.7B |
Description | DIODE ZENER 2.7V 150MW EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 150 mW Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R2.7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76600 | ¥76.60 |
500 | ¥0.63906 | ¥319.53 |
1,000 | ¥0.44407 | ¥444.07 |
2,000 | ¥0.38484 | ¥769.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.35696 | ¥2,855.68 |
16,000 | ¥0.29602 | ¥4,736.32 |
24,000 | ¥0.29080 | ¥6,979.20 |
56,000 | ¥0.26120 | ¥14,627.20 |
200,000 | ¥0.22637 | ¥45,274.00 |