DTC124XE3TL | |
---|---|
DigiKey Part Number | 846-DTC124XE3TLTR-ND - Tape & Reel (TR) 846-DTC124XE3TLCT-ND - Cut Tape (CT) 846-DTC124XE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124XE3TL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04020 | ¥104.02 |
500 | ¥0.84824 | ¥424.12 |
1,000 | ¥0.62936 | ¥629.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52948 | ¥1,588.44 |
6,000 | ¥0.50622 | ¥3,037.32 |
9,000 | ¥0.43781 | ¥3,940.29 |
30,000 | ¥0.42960 | ¥12,888.00 |
75,000 | ¥0.35572 | ¥26,679.00 |
150,000 | ¥0.35025 | ¥52,537.50 |