DTC124EKAT146 | |
---|---|
DigiKey Part Number | DTC124EKAT146TR-ND - Tape & Reel (TR) DTC124EKAT146CT-ND - Cut Tape (CT) DTC124EKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124EKAT146 |
Description | TRANS PREBIAS NPN 50V SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124EKAT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57814 | ¥289.07 |
1,000 | ¥0.40171 | ¥401.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34818 | ¥1,044.54 |
6,000 | ¥0.32297 | ¥1,937.82 |
9,000 | ¥0.26783 | ¥2,410.47 |
30,000 | ¥0.26310 | ¥7,893.00 |
75,000 | ¥0.23632 | ¥17,724.00 |
150,000 | ¥0.20481 | ¥30,721.50 |