DTC114YMT2L | |
---|---|
DigiKey Part Number | DTC114YMT2LTR-ND - Tape & Reel (TR) DTC114YMT2LCT-ND - Cut Tape (CT) DTC114YMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YMT2L |
Description | TRANS PREBIAS NPN 50V VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YMT2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 70 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.17810 | ¥117.81 |
500 | ¥1.04412 | ¥522.06 |
1,000 | ¥0.81261 | ¥812.61 |
2,000 | ¥0.72727 | ¥1,454.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.71103 | ¥5,688.24 |
16,000 | ¥0.62977 | ¥10,076.32 |
24,000 | ¥0.62164 | ¥14,919.36 |
56,000 | ¥0.52819 | ¥29,578.64 |