DTC043XEBTL | |
---|---|
DigiKey Part Number | 846-DTC043XEBTLTR-ND - Tape & Reel (TR) 846-DTC043XEBTLCT-ND - Cut Tape (CT) 846-DTC043XEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC043XEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27300 | ¥12.73 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.51738 | ¥258.69 |
1,000 | ¥0.35943 | ¥359.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31153 | ¥934.59 |
6,000 | ¥0.28897 | ¥1,733.82 |
9,000 | ¥0.23964 | ¥2,156.76 |
30,000 | ¥0.23541 | ¥7,062.30 |
75,000 | ¥0.21144 | ¥15,858.00 |
150,000 | ¥0.18325 | ¥27,487.50 |