DTB143ECT116 | |
---|---|
DigiKey Part Number | DTB143ECT116TR-ND - Tape & Reel (TR) DTB143ECT116CT-ND - Cut Tape (CT) DTB143ECT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB143ECT116 |
Description | TRANS PREBIAS PNP 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB143ECT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 47 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥0.98520 | ¥98.52 |
500 | ¥0.82164 | ¥410.82 |
1,000 | ¥0.57091 | ¥570.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49478 | ¥1,484.34 |
6,000 | ¥0.45896 | ¥2,753.76 |
9,000 | ¥0.38060 | ¥3,425.40 |
30,000 | ¥0.37388 | ¥11,216.40 |
75,000 | ¥0.33582 | ¥25,186.50 |
150,000 | ¥0.29105 | ¥43,657.50 |