DTB113ECHZGT116 | |
---|---|
DigiKey Part Number | 846-DTB113ECHZGT116TR-ND - Tape & Reel (TR) 846-DTB113ECHZGT116CT-ND - Cut Tape (CT) 846-DTB113ECHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB113ECHZGT116 |
Description | TRANS PREBIAS PNP 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16580 | ¥116.58 |
500 | ¥0.95098 | ¥475.49 |
1,000 | ¥0.70561 | ¥705.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41732 | ¥1,251.96 |
6,000 | ¥0.39898 | ¥2,393.88 |
9,000 | ¥0.37969 | ¥3,417.21 |