DTA143ZETL | |
---|---|
DigiKey Part Number | DTA143ZETLTR-ND - Tape & Reel (TR) DTA143ZETLCT-ND - Cut Tape (CT) DTA143ZETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143ZETL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00820 | ¥100.82 |
500 | ¥0.82262 | ¥411.31 |
1,000 | ¥0.61032 | ¥610.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36093 | ¥1,082.79 |
6,000 | ¥0.34507 | ¥2,070.42 |
9,000 | ¥0.32839 | ¥2,955.51 |