DTA114EU3HZGT106 | |
---|---|
DigiKey Part Number | DTA114EU3HZGT106TR-ND - Tape & Reel (TR) DTA114EU3HZGT106CT-ND - Cut Tape (CT) DTA114EU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114EU3HZGT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.85202 | ¥426.01 |
1,000 | ¥0.59201 | ¥592.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51311 | ¥1,539.33 |
6,000 | ¥0.47595 | ¥2,855.70 |
9,000 | ¥0.39469 | ¥3,552.21 |
30,000 | ¥0.38773 | ¥11,631.90 |
75,000 | ¥0.34826 | ¥26,119.50 |
150,000 | ¥0.30183 | ¥45,274.50 |