CSL0902VT1C | |
---|---|
DigiKey Part Number | 846-CSL0902VT1CTR-ND - Tape & Reel (TR) 846-CSL0902VT1CCT-ND - Cut Tape (CT) 846-CSL0902VT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902VT1C |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.79200 | ¥37.92 |
100 | ¥2.51040 | ¥251.04 |
1,000 | ¥1.93845 | ¥1,938.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.75159 | ¥3,503.18 |
6,000 | ¥1.63481 | ¥9,808.86 |
10,000 | ¥1.57643 | ¥15,764.30 |
50,000 | ¥1.48885 | ¥74,442.50 |