CDZT2RA4.7B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 18,251
Unit Price: ¥2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 34,707
Unit Price: ¥1.81000
Datasheet

CDZT2RA4.7B

DigiKey Part Number
846-CDZT2RA4.7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDZT2RA4.7B
Description
DIODE ZENER 4.7V 100MW VMN2
Customer Reference
Detailed Description
Zener Diode 4.7 V 100 mW ±2% Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
CDZT2RA4.7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
100 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Base Product Number