BZX84B18VLYFHT116 | |
---|---|
DigiKey Part Number | 846-BZX84B18VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B18VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B18VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B18VLYFHT116 |
Description | 250MW, 18V, SOT-23, AUTOMOTIVE Z |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2.22% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.22% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.84560 | ¥84.56 |
500 | ¥0.74906 | ¥374.53 |
1,000 | ¥0.58290 | ¥582.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52171 | ¥1,565.13 |
6,000 | ¥0.51311 | ¥3,078.66 |