BU9873FVT-GE2 | |
---|---|
DigiKey Part Number | BU9873FVT-GE2TR-ND - Tape & Reel (TR) BU9873FVT-GE2CT-ND - Cut Tape (CT) BU9873FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9873FVT-GE2 |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA ~ 1.35µA @ 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.96900 | ¥89.69 |
25 | ¥8.51160 | ¥212.79 |
100 | ¥6.99060 | ¥699.06 |
250 | ¥6.53504 | ¥1,633.76 |
500 | ¥5.77504 | ¥2,887.52 |
1,000 | ¥4.55929 | ¥4,559.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.63284 | ¥10,898.52 |