BU92747KV-E2 | |
---|---|
DigiKey Part Number | BU92747KV-E2TR-ND - Tape & Reel (TR) BU92747KV-E2CT-ND - Cut Tape (CT) BU92747KV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU92747KV-E2 |
Description | IC CTLR IRDA LSI REMOTE 48VQFP |
Customer Reference | |
Detailed Description | IRDA® Controller I2C Interface |
Datasheet | Datasheet |
EDA/CAD Models | BU92747KV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | IRDA® | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.12000 | ¥95.12 |
10 | ¥85.95200 | ¥859.52 |
25 | ¥81.95160 | ¥2,048.79 |
100 | ¥71.15710 | ¥7,115.71 |
250 | ¥67.95872 | ¥16,989.68 |
500 | ¥61.96224 | ¥30,981.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥53.96715 | ¥80,950.72 |