BU7487F-E2 | |
---|---|
DigiKey Part Number | BU7487F-E2TR-ND - Tape & Reel (TR) BU7487F-E2CT-ND - Cut Tape (CT) BU7487F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7487F-E2 |
Description | IC CMOS 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7487F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.46400 | ¥84.64 |
25 | ¥8.03240 | ¥200.81 |
100 | ¥6.59900 | ¥659.90 |
250 | ¥6.16820 | ¥1,542.05 |
500 | ¥5.45114 | ¥2,725.57 |
1,000 | ¥4.30350 | ¥4,303.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.55074 | ¥8,876.85 |