BU7266F-E2 | |
---|---|
DigiKey Part Number | BU7266F-E2TR-ND - Tape & Reel (TR) BU7266F-E2CT-ND - Cut Tape (CT) BU7266F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7266F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7266F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0024V/µs | |
Gain Bandwidth Product | 4 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700nA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.21500 | ¥62.15 |
25 | ¥5.89800 | ¥147.45 |
100 | ¥4.84380 | ¥484.38 |
250 | ¥4.52820 | ¥1,132.05 |
500 | ¥4.00162 | ¥2,000.81 |
1,000 | ¥3.15921 | ¥3,159.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.94860 | ¥7,371.50 |
5,000 | ¥2.80117 | ¥14,005.85 |
12,500 | ¥2.69586 | ¥33,698.25 |
25,000 | ¥2.61162 | ¥65,290.50 |