BU7261SG-TR | |
---|---|
DigiKey Part Number | BU7261SGTR-ND - Tape & Reel (TR) BU7261SGCT-ND - Cut Tape (CT) BU7261SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7261SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7261SG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.86640 | ¥271.66 |
100 | ¥8.92570 | ¥892.57 |
250 | ¥8.34348 | ¥2,085.87 |
500 | ¥7.37322 | ¥3,686.61 |
1,000 | ¥5.82092 | ¥5,820.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.43287 | ¥16,298.61 |
6,000 | ¥5.16122 | ¥30,967.32 |
15,000 | ¥4.96718 | ¥74,507.70 |