BU7253F-E2 | |
---|---|
DigiKey Part Number | BU7253F-E2TR-ND - Tape & Reel (TR) BU7253F-E2CT-ND - Cut Tape (CT) BU7253F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7253F-E2 |
Description | IC COMPARATOR 2 CMOS 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7253F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11.5mV | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 65µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 750ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.74100 | ¥67.41 |
25 | ¥6.33520 | ¥158.38 |
100 | ¥5.17040 | ¥517.04 |
250 | ¥4.80216 | ¥1,200.54 |
500 | ¥4.08704 | ¥2,043.52 |
1,000 | ¥3.26965 | ¥3,269.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.96312 | ¥7,407.80 |
5,000 | ¥2.75875 | ¥13,793.75 |
12,500 | ¥2.65658 | ¥33,207.25 |
25,000 | ¥2.55440 | ¥63,860.00 |