BU7251SG-TR | |
---|---|
DigiKey Part Number | BU7251SGTR-ND - Tape & Reel (TR) BU7251SGCT-ND - Cut Tape (CT) BU7251SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7251SG-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7251SG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 550ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥14.65960 | ¥366.49 |
100 | ¥12.49080 | ¥1,249.08 |
250 | ¥11.72896 | ¥2,932.24 |
500 | ¥10.26266 | ¥5,131.33 |
1,000 | ¥8.50334 | ¥8,503.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.91693 | ¥23,750.79 |
6,000 | ¥7.62371 | ¥45,742.26 |