BU7244F-E2 | |
---|---|
DigiKey Part Number | BU7244F-E2TR-ND - Tape & Reel (TR) BU7244F-E2CT-ND - Cut Tape (CT) BU7244F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7244F-E2 |
Description | IC CMOS 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7244F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 360µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.34100 | ¥83.41 |
25 | ¥7.91760 | ¥197.94 |
100 | ¥6.50300 | ¥650.30 |
250 | ¥6.07920 | ¥1,519.80 |
500 | ¥5.37234 | ¥2,686.17 |
1,000 | ¥4.24135 | ¥4,241.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.49941 | ¥8,748.52 |