BU6821G-TR | |
---|---|
DigiKey Part Number | 846-BU6821G-TR-ND - Tape & Reel (TR) 846-BU6821G-CT-ND - Cut Tape (CT) 846-BU6821G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU6821G-TR |
Description | IC FRACT PULSE RATE CONV 5SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fractional Pulse Rate Converter 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fractional Pulse Rate Converter | |
Applications | Air Conditioners, Air Purifiers | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.47160 | ¥111.79 |
100 | ¥3.64960 | ¥364.96 |
250 | ¥3.38996 | ¥847.49 |
500 | ¥2.88498 | ¥1,442.49 |
1,000 | ¥2.30800 | ¥2,308.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78526 | ¥5,355.78 |