BU6521KV-E2 | |
---|---|
DigiKey Part Number | BU6521KV-E2TR-ND - Tape & Reel (TR) BU6521KV-E2CT-ND - Cut Tape (CT) BU6521KV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU6521KV-E2 |
Description | IC VIDEO ENCODER AIE 48VQFPC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC Camera 48-VQFPC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BU6521KV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Camera | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.5V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFPC (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.15000 | ¥168.15 |
10 | ¥154.51000 | ¥1,545.10 |
25 | ¥148.10800 | ¥3,702.70 |
100 | ¥130.49450 | ¥13,049.45 |
250 | ¥124.08988 | ¥31,022.47 |
500 | ¥116.08412 | ¥58,042.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥106.47711 | ¥159,715.67 |