BU64292GWZ-TR | |
---|---|
DigiKey Part Number | 846-BU64292GWZ-TR-ND - Tape & Reel (TR) 846-BU64292GWZ-TRCT-ND - Cut Tape (CT) 846-BU64292GWZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU64292GWZ-TR |
Description | UNI-DIRECTIONAL VCM DRIVER FOR A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel UCSP25L1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Specifications | - | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | UCSP25L1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.92418 | ¥11,545.08 |
12,000 | ¥1.85291 | ¥22,234.92 |
30,000 | ¥1.78164 | ¥53,449.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.70100 | ¥47.01 |
25 | ¥4.41720 | ¥110.43 |
100 | ¥3.60620 | ¥360.62 |
250 | ¥3.34948 | ¥837.37 |
500 | ¥2.85062 | ¥1,425.31 |
1,000 | ¥2.28054 | ¥2,280.54 |
2,500 | ¥2.06671 | ¥5,166.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.26600 | ¥106.65 |
100 | ¥3.48260 | ¥348.26 |
250 | ¥3.23468 | ¥808.67 |
500 | ¥2.75292 | ¥1,376.46 |
1,000 | ¥2.20236 | ¥2,202.36 |
2,500 | ¥1.99587 | ¥4,989.68 |