BU5265HFV-TR | |
---|---|
DigiKey Part Number | BU5265HFV-TRTR-ND - Tape & Reel (TR) BU5265HFV-TRCT-ND - Cut Tape (CT) BU5265HFV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU5265HFV-TR |
Description | IC COMPARATOR 1 CMOS 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU5265HFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 6mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 45µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 500ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-665 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.58300 | ¥55.83 |
25 | ¥5.24440 | ¥131.11 |
100 | ¥4.27980 | ¥427.98 |
250 | ¥3.97520 | ¥993.80 |
500 | ¥3.38310 | ¥1,691.55 |
1,000 | ¥2.70644 | ¥2,706.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09350 | ¥6,280.50 |