BU4845G-TR | |
---|---|
DigiKey Part Number | BU4845GTR-ND - Tape & Reel (TR) BU4845GCT-ND - Cut Tape (CT) BU4845GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4845G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4845G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.76300 | ¥27.63 |
25 | ¥2.57760 | ¥64.44 |
100 | ¥2.06150 | ¥206.15 |
250 | ¥1.91440 | ¥478.60 |
500 | ¥1.61992 | ¥809.96 |
1,000 | ¥1.29638 | ¥1,296.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29638 | ¥3,889.14 |