BU4210FVE-TR | |
---|---|
DigiKey Part Number | BU4210FVETR-ND - Tape & Reel (TR) BU4210FVECT-ND - Cut Tape (CT) BU4210FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4210FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU4210FVE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.72100 | ¥57.21 |
25 | ¥5.37600 | ¥134.40 |
100 | ¥4.38830 | ¥438.83 |
250 | ¥4.07584 | ¥1,018.96 |
500 | ¥3.46884 | ¥1,734.42 |
1,000 | ¥2.77505 | ¥2,775.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.51491 | ¥7,544.73 |
6,000 | ¥2.34146 | ¥14,048.76 |
15,000 | ¥2.25474 | ¥33,821.10 |
30,000 | ¥2.16802 | ¥65,040.60 |