BU4081BFV-E2 | |
---|---|
DigiKey Part Number | BU4081BFV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4081BFV-E2 |
Description | IC GATE AND 4CH 2-INP 14SSOPB |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 1.2mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP-B | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |