BU4069UBFV-E2 | |
---|---|
DigiKey Part Number | BU4069UBFV-E2CT-ND - Cut Tape (CT) BU4069UBFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4069UBFV-E2 |
Description | IC INVERTER 6CH 1-INP 14SSOPB |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel |
Datasheet | Datasheet |
EDA/CAD Models | BU4069UBFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3mA, 3mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 40ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |