BU4066BCFV-E2 | |
---|---|
DigiKey Part Number | BU4066BCFV-E2TR-ND - Tape & Reel (TR) BU4066BCFV-E2CT-ND - Cut Tape (CT) BU4066BCFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4066BCFV-E2 |
Description | IC SW SPST-NOX4 280OHM 14SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 280Ohm 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU4066BCFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 300nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48400 | ¥84.84 |
25 | ¥8.05200 | ¥201.30 |
100 | ¥6.61530 | ¥661.53 |
250 | ¥6.18384 | ¥1,545.96 |
500 | ¥5.46484 | ¥2,732.42 |
1,000 | ¥4.31434 | ¥4,314.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.02674 | ¥10,066.85 |
5,000 | ¥3.82543 | ¥19,127.15 |
12,500 | ¥3.68161 | ¥46,020.12 |