BU4053BCFV-E2 | |
---|---|
DigiKey Part Number | BU4053BCFV-E2TR-ND - Tape & Reel (TR) BU4053BCFV-E2CT-ND - Cut Tape (CT) BU4053BCFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4053BCFV-E2 |
Description | IC SWITCH SPDT X 3 160OHM 16SSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 160Ohm 16-SSOP-B |
EDA/CAD Models | BU4053BCFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 300nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.08747 | ¥7,718.68 |
5,000 | ¥2.87454 | ¥14,372.70 |
12,500 | ¥2.76808 | ¥34,601.00 |
25,000 | ¥2.66161 | ¥66,540.25 |