BU4052BCF-E2 | |
---|---|
DigiKey Part Number | BU4052BCF-E2TR-ND - Tape & Reel (TR) BU4052BCF-E2CT-ND - Cut Tape (CT) BU4052BCF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4052BCF-E2 |
Description | IC SWITCH SP4T X 2 160OHM 16SOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4052BCF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 300nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.76000 | ¥87.60 |
25 | ¥8.31160 | ¥207.79 |
100 | ¥6.82730 | ¥682.73 |
250 | ¥6.38232 | ¥1,595.58 |
500 | ¥5.64014 | ¥2,820.07 |
1,000 | ¥4.45275 | ¥4,452.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.15590 | ¥10,389.75 |
5,000 | ¥3.94811 | ¥19,740.55 |
12,500 | ¥3.79968 | ¥47,496.00 |