BU2114F-E2 | |
---|---|
DigiKey Part Number | BU2114F-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU2114F-E2 |
Description | IC DRIVER CMOS 8BIT SOP18 TR |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 18-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |