BS2130F-GE2 | |
---|---|
DigiKey Part Number | BS2130F-GE2TR-ND - Tape & Reel (TR) BS2130F-GE2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BS2130F-GE2 |
Description | IC HALF BRIDGE DRVR 350MA 28SOP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver General Purpose Power MOSFET, IGBT 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BS2130F-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET, IGBT | |
Rds On (Typ) | - | |
Current - Output / Channel | 350mA | |
Current - Peak Output | - | |
Voltage - Supply | 11.5V ~ 20V | |
Voltage - Load | 600V (Max) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
10 | ¥25.34100 | ¥253.41 |
25 | ¥23.95520 | ¥598.88 |