BR93L56RF-WE2 | |
---|---|
DigiKey Part Number | BR93L56RF-WE2TR-ND - Tape & Reel (TR) BR93L56RF-WE2CT-ND - Cut Tape (CT) BR93L56RF-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L56RF-WE2 |
Description | IC EEPROM 2KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.86520 | ¥96.63 |
50 | ¥3.84540 | ¥192.27 |
100 | ¥3.41430 | ¥341.43 |
250 | ¥3.37084 | ¥842.71 |
500 | ¥3.31992 | ¥1,659.96 |
1,000 | ¥3.23126 | ¥3,231.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.26786 | ¥5,669.65 |