BR93H56RFVM-2CTR | |
---|---|
DigiKey Part Number | BR93H56RFVM-2CTR-ND - Tape & Reel (TR) BR93H56RFVM-2CCT-ND - Cut Tape (CT) BR93H56RFVM-2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H56RFVM-2CTR |
Description | IC EEPROM 2KBIT SPI 2MHZ 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR93H56RFVM-2CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.87000 | ¥71.75 |
50 | ¥2.85360 | ¥142.68 |
100 | ¥2.53350 | ¥253.35 |
250 | ¥2.50160 | ¥625.40 |
500 | ¥2.46368 | ¥1,231.84 |
1,000 | ¥2.39783 | ¥2,397.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59213 | ¥4,776.39 |