BR93H46RFVM-2CTR | |
---|---|
DigiKey Part Number | BR93H46RFVM-2CTR-ND - Tape & Reel (TR) BR93H46RFVM-2CCT-ND - Cut Tape (CT) BR93H46RFVM-2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H46RFVM-2CTR |
Description | IC EEPROM 1KBIT SPI 2MHZ 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR93H46RFVM-2CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.88640 | ¥72.16 |
50 | ¥2.87000 | ¥143.50 |
100 | ¥2.54910 | ¥254.91 |
250 | ¥2.51672 | ¥629.18 |
500 | ¥2.47878 | ¥1,239.39 |
1,000 | ¥2.41245 | ¥2,412.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69321 | ¥5,079.63 |