BR93H46RFJ-2CE2 | |
---|---|
DigiKey Part Number | BR93H46RFJ-2CE2TR-ND - Tape & Reel (TR) BR93H46RFJ-2CE2CT-ND - Cut Tape (CT) BR93H46RFJ-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H46RFJ-2CE2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR93H46RFJ-2CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.06129 | ¥7,653.23 |