BR93G56FVM-3AGTTR | |
---|---|
DigiKey Part Number | BR93G56FVM-3AGTTR-ND - Tape & Reel (TR) BR93G56FVM-3AGTCT-ND - Cut Tape (CT) BR93G56FVM-3AGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G56FVM-3AGTTR |
Description | IC EEPROM 2KBIT SPI 3MHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.36120 | ¥59.03 |
50 | ¥2.34800 | ¥117.40 |
100 | ¥2.08600 | ¥208.60 |
250 | ¥2.05928 | ¥514.82 |
500 | ¥2.02808 | ¥1,014.04 |
1,000 | ¥1.97381 | ¥1,973.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14627 | ¥3,438.81 |