BR93G56FJ-3GTE2 | |
---|---|
DigiKey Part Number | BR93G56FJ-3GTE2TR-ND - Tape & Reel (TR) BR93G56FJ-3GTE2CT-ND - Cut Tape (CT) BR93G56FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G56FJ-3GTE2 |
Description | IC EEPROM 2KBIT SPI 3MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 3 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.58760 | ¥64.69 |
50 | ¥2.57460 | ¥128.73 |
100 | ¥2.28630 | ¥228.63 |
250 | ¥2.25760 | ¥564.40 |
500 | ¥2.22330 | ¥1,111.65 |
1,000 | ¥2.16394 | ¥2,163.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.51876 | ¥3,796.90 |