BR93G56FJ-3AGTE2 | |
---|---|
DigiKey Part Number | BR93G56FJ-3AGTE2TR-ND - Tape & Reel (TR) BR93G56FJ-3AGTE2CT-ND - Cut Tape (CT) BR93G56FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G56FJ-3AGTE2 |
Description | IC EEPROM 2KBIT SPI 3MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 3 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.79400 | ¥47.94 |
25 | ¥4.73840 | ¥118.46 |
50 | ¥4.71060 | ¥235.53 |
100 | ¥4.21150 | ¥421.15 |
250 | ¥4.17636 | ¥1,044.09 |
500 | ¥4.11444 | ¥2,057.22 |
1,000 | ¥3.96733 | ¥3,967.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.76666 | ¥9,416.65 |
5,000 | ¥3.63355 | ¥18,167.75 |
7,500 | ¥3.55775 | ¥26,683.12 |
12,500 | ¥3.46443 | ¥43,305.38 |
17,500 | ¥3.40425 | ¥59,574.38 |