BR25S320F-WE2 | |
---|---|
DigiKey Part Number | BR25S320F-WE2TR-ND - Tape & Reel (TR) BR25S320F-WE2CT-ND - Cut Tape (CT) BR25S320F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S320F-WE2 |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25S320F-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.18200 | ¥61.82 |
25 | ¥6.10160 | ¥152.54 |
50 | ¥6.06540 | ¥303.27 |
100 | ¥5.42420 | ¥542.42 |
250 | ¥5.37808 | ¥1,344.52 |
500 | ¥5.29878 | ¥2,649.39 |
1,000 | ¥5.10921 | ¥5,109.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.96549 | ¥12,413.73 |
5,000 | ¥4.65360 | ¥23,268.00 |
12,500 | ¥4.50072 | ¥56,259.00 |