BR25H160F-2CE2 | |
---|---|
DigiKey Part Number | BR25H160F-2CE2TR-ND - Tape & Reel (TR) BR25H160F-2CE2CT-ND - Cut Tape (CT) BR25H160F-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160F-2CE2 |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H160F-2CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.96200 | ¥124.05 |
50 | ¥4.93080 | ¥246.54 |
100 | ¥4.40870 | ¥440.87 |
250 | ¥4.37156 | ¥1,092.89 |
500 | ¥4.30702 | ¥2,153.51 |
1,000 | ¥4.15301 | ¥4,153.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.98633 | ¥7,465.83 |