BR25G320FJ-3GE2 | |
---|---|
DigiKey Part Number | BR25G320FJ-3GE2TR-ND - Tape & Reel (TR) BR25G320FJ-3GE2CT-ND - Cut Tape (CT) BR25G320FJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G320FJ-3GE2 |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G320FJ-3GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.42840 | ¥85.71 |
50 | ¥3.41040 | ¥170.52 |
100 | ¥3.02860 | ¥302.86 |
250 | ¥2.98968 | ¥747.42 |
500 | ¥2.94452 | ¥1,472.26 |
1,000 | ¥2.86580 | ¥2,865.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.01140 | ¥5,028.50 |